+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

409.00

Cutting wheel; Ø: 115mm; Disc thick: 1.6mm; stone; 22mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
409.00
TME Symbol:
PG-409.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
1.6mm
Tools application
stone
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight60 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
409.00
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.