+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

413.50

Cutting wheel; Ø: 115mm; Disc thick: 3.2mm; stone; 22mm; blister


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
413.50
TME Symbol:
PG-413.50

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
3.2mm
Tools application
stone
Kind of holder
assembly hole
Holder socket size - mm
22mm
Kind of package
blister
Gross weight85 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
413.50
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.