+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

413.55

Cutting wheel; Ø: 115mm; Disc thick: 3.2mm; stone; 22mm; bulk

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
413.55
TME Symbol:
PG-413.55

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
3.2mm
Tools application
stone
Kind of holder
assembly hole
Holder socket size - mm
22mm
Kind of package
bulk
Gross weight68.52 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL
*
413.55
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs