+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

445.20

Rotary burr; Holder: hexagonal; 1/4"; metal


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
445.20
TME Symbol:
PG-445.20

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
rotary burr
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Tools application
metal
Gross weight35 g

WATCH VIDEO

See other products in this category: Drills - Others PG PROFESSIONAL,
*
445.20
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.