+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

446.00

Rotary burr; Holder: plunger; 6mm; 3pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
446.00
TME Symbol:
PG-446.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
rotary burr
Kind of holder
plunger
Holder socket size - mm
6mm
Quantity in set/package
3pcs.
Gross weight55 g

WATCH VIDEO

See other products in this category: Drills - Others PG PROFESSIONAL,
*
446.00
0 in TME stock
Net price for quantities from 1 set - 6.40 USDGross price for quantities from 1 set - 6.40 USD
Net price for quantities from 5 set - 5.97 USDGross price for quantities from 5 set - 5.97 USD
Net price for quantities from 10 set - 5.55 USDGross price for quantities from 10 set - 5.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.