+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

449.20

File-set; square,round,half circle,flat,flat pointed,triangle

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
449.20
TME Symbol:
PG-449.20

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
file - set
File cross-section shape
flat, flat pointed, half circle, round, square, triangle
Working part length
100mm
Handle material
wood
Number of files
6
Tool material
steel
Tools application
  • assembly works
  • finish works
  • metalworks
Gross weight145 g
See other products in this category: Files, Scrapers PG PROFESSIONAL,
*
449.20
0 in TME stock
Net price for quantities from 1 set - 11.16 USDGross price for quantities from 1 set - 11.16 USD
Net price for quantities from 3 set - 10.41 USDGross price for quantities from 3 set - 10.41 USD
Net price for quantities from 5 set - 9.67 USDGross price for quantities from 5 set - 9.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.