+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

449.40

File; needle; round; Working part len: 200mm; 2pcs; Ø: 4mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
449.40
TME Symbol:
PG-449.40

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
file
Kind of file
needle
File cross-section shape
round
Working part length
200mm
Tools application
for sharpening of chainsaw blades
Quantity in set/package
2pcs.
Diameter
4mm
Gross weight55 g
See other products in this category: Files, Scrapers PG PROFESSIONAL,
*
449.40
0 in TME stock
Net price for quantities from 1 pcg - 4.46 USDGross price for quantities from 1 pcg - 4.46 USD
Net price for quantities from 5 pcg - 4.17 USDGross price for quantities from 5 pcg - 4.17 USD
Net price for quantities from 10 pcg - 3.87 USDGross price for quantities from 10 pcg - 3.87 USD
No. of packages (Multiplicity: 1)