+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

449.50

File; needle; round; Working part len: 200mm; 2pcs; Ø: 4.8mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
449.50
TME Symbol:
PG-449.50

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
file
Kind of file
needle
File cross-section shape
round
Working part length
200mm
Tools application
for sharpening of chainsaw blades
Quantity in set/package
2pcs.
Diameter
4.8mm
Gross weight72 g
See other products in this category: Files, Scrapers PG PROFESSIONAL,
*
449.50
0 in TME stock
Net price for quantities from 1 pcg - 4.45 USDGross price for quantities from 1 pcg - 4.45 USD
Net price for quantities from 5 pcg - 4.16 USDGross price for quantities from 5 pcg - 4.16 USD
Net price for quantities from 10 pcg - 3.86 USDGross price for quantities from 10 pcg - 3.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.