+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

449.60

File; needle; round; Working part len: 200mm; 2pcs; Ø: 5.6mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
449.60
TME Symbol:
PG-449.60

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
file
Kind of file
needle
File cross-section shape
round
Working part length
200mm
Tools application
for sharpening of chainsaw blades
Quantity in set/package
2pcs.
Diameter
5.6mm
Gross weight88 g
See other products in this category: Files, Scrapers PG PROFESSIONAL,
*
449.60
0 in TME stock
Net price for quantities from 1 pcg - 4.44 USDGross price for quantities from 1 pcg - 4.44 USD
Net price for quantities from 5 pcg - 4.15 USDGross price for quantities from 5 pcg - 4.15 USD
Net price for quantities from 10 pcg - 3.85 USDGross price for quantities from 10 pcg - 3.85 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.