+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

452.03

Adapter; 1/4"; Overall len: 150mm; magnetic

NEW

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
452.03
TME Symbol:
PG-452.03

Specification

Manufacturer
PG PROFESSIONAL
Type of screwdriver accessories
adapter
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
150mm
Version
magnetic
Gross weight59.72 g
EAN code8011017452036
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
452.03
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 5 pcs - 5.67 USDGross price for quantities from 5 pcs - 5.67 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs