+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

456.50

Screwdriver bit: Phillips; PH1; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
456.50
TME Symbol:
PG-456.50

Specification

Manufacturer
PG PROFESSIONAL
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight12.55 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
456.50
9 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.81 USDGross price for quantities from 1 pcg - 2.81 USD
Net price for quantities from 3 pcg - 2.62 USDGross price for quantities from 3 pcg - 2.62 USD
Net price for quantities from 5 pcg - 2.44 USDGross price for quantities from 5 pcg - 2.44 USD
Packaging method by the manufacturer:Cardboard = 5 pcg