+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

456.54

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
456.54
TME Symbol:
PG-456.54

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight15 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
456.54
0 in TME stock
Net price for quantities from 1 pcg - 2.88 USDGross price for quantities from 1 pcg - 2.88 USD
Net price for quantities from 3 pcg - 2.68 USDGross price for quantities from 3 pcg - 2.68 USD
Net price for quantities from 5 pcg - 2.50 USDGross price for quantities from 5 pcg - 2.50 USD
No. of packages (Multiplicity: 1)