+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

594.00

Gimlet; wood; 6mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
594.00
TME Symbol:
PG-594.00

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
gimlet
Tools application
wood
Drill diameter
6mm
Gross weight77.8 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
594.00
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.