+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

597.00

Tools set: gimlet; wood; 2mm,3mm,4mm; 3pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
597.00
TME Symbol:
PG-597.00

Specification

Manufacturer
PG PROFESSIONAL
Type of tools set
gimlet
Tools application
wood
Drill diameter
2mm/3mm/4mm
Quantity in set/package
3pcs.
Gross weight95 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
597.00
0 in TME stock
Net price for quantities from 1 set - 4.25 USDGross price for quantities from 1 set - 4.25 USD
Net price for quantities from 5 set - 3.96 USDGross price for quantities from 5 set - 3.96 USD
Net price for quantities from 10 set - 3.68 USDGross price for quantities from 10 set - 3.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.