+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

607.35

Staples; 6mm; 1000pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
607.35
TME Symbol:
PG-607.35

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
staples
Length
6mm
Quantity in set/package
1000pcs.
Gross weight63 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
607.35
0 in TME stock
Net price for quantities from 1 pcg - 1.28 USDGross price for quantities from 1 pcg - 1.28 USD
Net price for quantities from 5 pcg - 1.18 USDGross price for quantities from 5 pcg - 1.18 USD
Net price for quantities from 10 pcg - 1.10 USDGross price for quantities from 10 pcg - 1.10 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.