+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

607.45

Staples; 8mm; 1000pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
607.45
TME Symbol:
PG-607.45

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
staples
Length
8mm
Quantity in set/package
1000pcs.
Gross weight71 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
607.45
0 in TME stock
Net price for quantities from 1 pcg - 1.46 USDGross price for quantities from 1 pcg - 1.46 USD
Net price for quantities from 5 pcg - 1.36 USDGross price for quantities from 5 pcg - 1.36 USD
Net price for quantities from 10 pcg - 1.27 USDGross price for quantities from 10 pcg - 1.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.