+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

607.55

Staples; 10mm; 1000pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
607.55
TME Symbol:
PG-607.55

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
staples
Length
10mm
Quantity in set/package
1000pcs.
Gross weight78 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
607.55
0 in TME stock
Net price for quantities from 1 pcg - 1.50 USDGross price for quantities from 1 pcg - 1.50 USD
Net price for quantities from 5 pcg - 1.39 USDGross price for quantities from 5 pcg - 1.39 USD
Net price for quantities from 10 pcg - 1.30 USDGross price for quantities from 10 pcg - 1.30 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.