+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

607.65

Staples; 12mm; 1000pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
607.65
TME Symbol:
PG-607.65

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
staples
Length
12mm
Quantity in set/package
1000pcs.
Gross weight92 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
607.65
0 in TME stock
Net price for quantities from 1 pcg - 1.58 USDGross price for quantities from 1 pcg - 1.58 USD
Net price for quantities from 5 pcg - 1.48 USDGross price for quantities from 5 pcg - 1.48 USD
Net price for quantities from 10 pcg - 1.37 USDGross price for quantities from 10 pcg - 1.37 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.