+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

607.75

Staples; 14mm; 1000pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
607.75
TME Symbol:
PG-607.75

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
staples
Length
14mm
Quantity in set/package
1000pcs.
Gross weight98.6 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
607.75
0 in TME stock
Net price for quantities from 1 pcg - 1.65 USDGross price for quantities from 1 pcg - 1.65 USD
Net price for quantities from 5 pcg - 1.55 USDGross price for quantities from 5 pcg - 1.55 USD
Net price for quantities from 10 pcg - 1.43 USDGross price for quantities from 10 pcg - 1.43 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.