+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

628.00

Edge plane; 24mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
628.00
TME Symbol:
PG-628.00

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
edge plane
Width
24mm
Gross weight434 g
See other products in this category: Repair and Construction Tools PG PROFESSIONAL,
*
628.00
0 in TME stock
Net price for quantities from 1 pcs - 45.09 USDGross price for quantities from 1 pcs - 45.09 USD
Net price for quantities from 3 pcs - 42.07 USDGross price for quantities from 3 pcs - 42.07 USD
Net price for quantities from 5 pcs - 39.07 USDGross price for quantities from 5 pcs - 39.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.