+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

686.00

Hacksaw blade-set; tinware,metal,reciprocating saw; 50mm; 3pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
686.00
TME Symbol:
PG-686.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
Black & Decker
Blade length
50mm
Material
high speed steel
Quantity in set/package
3pcs.
Tools application
  • metal
  • reciprocating saw
  • tinware
Gross weight16 g
See other products in this category: Saw and Hack Saw PG PROFESSIONAL,
*
686.00
0 in TME stock
Net price for quantities from 1 pcg - 2.95 USDGross price for quantities from 1 pcg - 2.95 USD
Net price for quantities from 5 pcg - 2.75 USDGross price for quantities from 5 pcg - 2.75 USD
Net price for quantities from 10 pcg - 2.55 USDGross price for quantities from 10 pcg - 2.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.