+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

689.20

Hacksaw blade-set; wood,reciprocating saw,plastic,chipboard


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
689.20
TME Symbol:
PG-689.20

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
Black & Decker, RYOBI
Blade length
75mm
Material
steel CV
Quantity in set/package
3pcs.
Tools application
  • chipboard
  • plastic
  • reciprocating saw
  • wood
Gross weight23 g
See other products in this category: Saw and Hack Saw PG PROFESSIONAL,
*
689.20
0 in TME stock
Net price for quantities from 1 pcg - 2.34 USDGross price for quantities from 1 pcg - 2.34 USD
Net price for quantities from 5 pcg - 2.17 USDGross price for quantities from 5 pcg - 2.17 USD
Net price for quantities from 10 pcg - 2.02 USDGross price for quantities from 10 pcg - 2.02 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.