+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

699.50

Hacksaw blade-set; wood,plastic,chipboard,jigsaw; 100mm; 3pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
699.50
TME Symbol:
PG-699.50

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
AEG, Bosch, Dewalt, Hitachi, Metabo
Blade length
100mm
Material
steel CV
Quantity in set/package
3pcs.
Tools application
  • chipboard
  • jigsaw
  • plastic
  • wood
Gross weight26 g
See other products in this category: Saw and Hack Saw PG PROFESSIONAL,
*
699.50
0 in TME stock
Net price for quantities from 1 pcg - 2.86 USDGross price for quantities from 1 pcg - 2.86 USD
Net price for quantities from 5 pcg - 2.67 USDGross price for quantities from 5 pcg - 2.67 USD
Net price for quantities from 10 pcg - 2.48 USDGross price for quantities from 10 pcg - 2.48 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.