+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

707.00

Hacksaw blade-set; wood,plastic,chipboard,jigsaw; 70mm; 3pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
707.00
TME Symbol:
PG-707.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
AEG, Bosch, Metabo
Blade length
70mm
Material
steel CV
Quantity in set/package
3pcs.
Tools application
  • chipboard
  • jigsaw
  • plastic
  • wood
Gross weight18 g
See other products in this category: Saw and Hack Saw PG PROFESSIONAL,
*
707.00
0 in TME stock
Net price for quantities from 1 pcg - 2.38 USDGross price for quantities from 1 pcg - 2.38 USD
Net price for quantities from 5 pcg - 2.21 USDGross price for quantities from 5 pcg - 2.21 USD
Net price for quantities from 10 pcg - 2.06 USDGross price for quantities from 10 pcg - 2.06 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.