+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

724.00

Hacksaw blade; ceramics,reciprocating saw,glass; 55mm; 1pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
724.00
TME Symbol:
PG-724.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hacksaw blade
Application - series/manufacturer
Black & Decker, RYOBI
Blade length
55mm
Quantity in set/package
1pcs.
Tools application
  • ceramics
  • glass
  • reciprocating saw
Gross weight10 g
See other products in this category: Saw and Hack Saw PG PROFESSIONAL,
*
724.00
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 3 pcs - 2.90 USDGross price for quantities from 3 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.