+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

732.00

Hole saw; wood,drywall,chipboard; 6mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
732.00
TME Symbol:
PG-732.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hole saw
Cut depth
50mm
Drill diameter
6mm
Tools application
  • chipboard
  • drywall
  • wood
Gross weight295.8 g
See other products in this category: Hole Saws PG PROFESSIONAL,
*
732.00
9 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts