+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.1030

Mill; Ø: 2.35mm; engraving; Ø: 4mm


Manufacturer: PG MINI

Manufacturer part number:
M.1030
TME Symbol:
PG-M.1030

Specification

Manufacturer
PG MINI
Type of power tool accessories
mill
Plunger diameter
2.35mm
Tools application
engraving
Diameter
4mm
Gross weight5.64 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1030
5 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 3 pcs - 2.94 USDGross price for quantities from 3 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs