+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.1070

Fast cutting mill; Ø: 1.4mm; Ø: 2.35mm; milling,engraving,carving

Manufacturer: PG MINI

Manufacturer part number:
M.1070
TME Symbol:
PG-M1070

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
1.4mm
Plunger diameter
2.35mm
Quantity in set/package
2pcs.
Tools application
  • carving
  • engraving
  • milling
Gross weight6.63 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1070
5 in TME stock
Net price for quantities from 1 set - 3.12 USDGross price for quantities from 1 set - 3.12 USD
Net price for quantities from 3 set - 2.95 USDGross price for quantities from 3 set - 2.95 USD
Net price for quantities from 5 set - 2.75 USDGross price for quantities from 5 set - 2.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set