+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.1520

Fast cutting mill; Ø: 3mm; Ø: 3mm; milling,engraving,carving


Manufacturer: PG MINI

Manufacturer part number:
M.1520
TME Symbol:
PG-M1520

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
3mm
Plunger diameter
3mm
Tip material
cemented carbide
Tools application
  • carving
  • engraving
  • milling
Gross weight7.88 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1520
10 in TME stock
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 10.98 USD
Net price for quantities from 3 pcs - 10.34 USDGross price for quantities from 3 pcs - 10.34 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs