+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.1560

Fast cutting mill; Ø: 1.8mm; Ø: 2.35mm; milling,engraving,carving

Manufacturer: PG MINI

Manufacturer part number:
M.1560
TME Symbol:
PG-M1560

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
1.8mm
Plunger diameter
2.35mm
Tip material
cemented carbide
Tools application
  • carving
  • engraving
  • milling
Gross weight5.5 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI
*
M.1560
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs