+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.1770

Mills for flat profile; Ø: 3mm; wood; Tip mat: HSS; Ø: 6.4mm


Manufacturer: PG MINI

Manufacturer part number:
M.1770
TME Symbol:
PG-M1770

Specification

Manufacturer
PG MINI
Type of power tool accessories
mills for flat profile
Plunger diameter
3mm
Tools application
wood
Tip material
HSS
Diameter
6.4mm
Possible applications
Gross weight6.89 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1770
1 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 4 pcs - 4.42 USDGross price for quantities from 4 pcs - 4.42 USD
Net price for quantities from 6 pcs - 4.13 USDGross price for quantities from 6 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs