+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.1980

Diamond mill; Ø: 2.35mm; Ø: 5mm


Manufacturer: PG MINI

Manufacturer part number:
M.1980
TME Symbol:
PG-M1980

Specification

Manufacturer
PG MINI
Type of power tool accessories
diamond mill
Plunger diameter
2.35mm
Diameter
5mm
Gross weight5.6 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1980
15 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 3 pcs - 3.53 USDGross price for quantities from 3 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs