+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.3220

Sanding plate; Granularity: 100; for rust removal,wood,plastic


Manufacturer: PG MINI

Manufacturer part number:
M.3220
TME Symbol:
PG-M3220

Specification

Manufacturer
PG MINI
Type of power tool accessories
sanding plate
Granularity
100
Dimensions
Ø20mm
Quantity in set/package
10pcs.
Tools application
  • for rust removal
  • plastic
  • wood
Gross weight5.76 g
See other products in this category: Abrasive Sheets and Discs PG MINI,
*
M.3220
22 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.16 USDGross price for quantities from 1 pcg - 2.16 USD
Net price for quantities from 3 pcg - 2.02 USDGross price for quantities from 3 pcg - 2.02 USD
Net price for quantities from 5 pcg - 1.89 USDGross price for quantities from 5 pcg - 1.89 USD
Packaging method by the manufacturer:Cardboard = 5 pcg