+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.4820

Polishing wheel; Ø: 21mm; felt


Manufacturer: PG MINI

Manufacturer part number:
M.4820
TME Symbol:
PG-M4820

Specification

Manufacturer
PG MINI
Type of power tool accessories
polishing wheel
Saw diameter
21mm
Plunger diameter
2.35mm
Tool material
felt
Tools application
  • for polishing ferrous metals
  • glass polishing
  • polishing of precious metals
Gross weight7.16 g
See other products in this category: Abrasive Sheets and Discs PG MINI,
*
M.4820
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
Packaging method by the manufacturer:Cardboard = 5 pcs