+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.4850

Polishing wheel; Ø: 22mm; fabric


Manufacturer: PG MINI

Manufacturer part number:
M.4850
TME Symbol:
PG-M4850

Specification

Manufacturer
PG MINI
Type of power tool accessories
polishing wheel
Saw diameter
22mm
Plunger diameter
2.35mm
Tool material
fabric
Tools application
  • for polishing metals
  • glass polishing
  • plastic polishing
Gross weight7.24 g
See other products in this category: Abrasive Sheets and Discs PG MINI,
*
M.4850
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 3 pcs - 4.38 USDGross price for quantities from 3 pcs - 4.38 USD
Net price for quantities from 5 pcs - 4.09 USDGross price for quantities from 5 pcs - 4.09 USD
Packaging method by the manufacturer:Cardboard = 5 pcs