+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.5035

Cutting wheel; Ø: 22mm; Disc thick: 0.6mm; 50pcs.


Manufacturer: PG MINI

Manufacturer part number:
M.5035
TME Symbol:
PG-M5035

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting wheel
Saw diameter
22mm
Disc thickness
0.6mm
Quantity in set/package
50pcs.
Related items
PG-M8100, PG-M8110
Tools application
  • plastic
  • screws
  • screws
  • tinware
Gross weight40 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5035
8 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 11.92 USDGross price for quantities from 1 pcg - 11.92 USD
Net price for quantities from 3 pcg - 11.09 USDGross price for quantities from 3 pcg - 11.09 USD
Net price for quantities from 5 pcg - 10.43 USDGross price for quantities from 5 pcg - 10.43 USD
Packaging method by the manufacturer:Cardboard = 5 pcg