+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.5040

Cutting wheel; Ø: 22mm; Disc thick: 1mm; screws,screws; 10pcs.


Manufacturer: PG MINI

Manufacturer part number:
M.5040
TME Symbol:
PG-M5040

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting wheel
Saw diameter
22mm
Disc thickness
1mm
Quantity in set/package
10pcs.
Related items
PG-M8100, PG-M8110
Tools application
  • screws
  • screws
Gross weight10.72 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5040
26 in TME stock
Net price for quantities from 1 pcg - 2.25 USDGross price for quantities from 1 pcg - 2.25 USD
Net price for quantities from 3 pcg - 2.11 USDGross price for quantities from 3 pcg - 2.11 USD
Net price for quantities from 5 pcg - 1.97 USDGross price for quantities from 5 pcg - 1.97 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg