+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.5910

Fast cutting mill; Ø: 3.2mm; Ø: 3.2mm; gypsum; Tip: spiral

Manufacturer: PG MINI

Manufacturer part number:
M.5910
TME Symbol:
PG-M5910

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
3.2mm
Plunger diameter
3.2mm
Tools application
gypsum
Kind of tip
spiral
Gross weight7.58 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.5910
5 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 2.30 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs