+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.9220

Miniature drill; 6W; 12÷18VDC; Len: 1.8m; 17000rpm; Ø: 2.35mm


Manufacturer: PG MINI

Manufacturer part number:
M.9220
TME Symbol:
PG-M9220

Specification

Manufacturer
PG MINI
Type of power tool
miniature drill
Maximum power
6W
Drill application
engraving, processing of stainless steel, glass, ceramics, plastic and minerals
Cable length
1.8m
Kit contents
power supply
Rotational rate/speed
17000rpm
Drill diameter
2.35mm
Supply voltage
  • 12...18V DC
Gross weight259.19 g

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9220
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 19.59 USDGross price for quantities from 1 set - 19.59 USD
Net price for quantities from 3 set - 19.14 USDGross price for quantities from 3 set - 19.14 USD