+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.9550

Miniature drill; 130W; 230VAC; Len: 1.9m; 8000÷32000rpm


Manufacturer: PG MINI

Manufacturer part number:
M.9550
TME Symbol:
PG-M9550

Specification

Manufacturer
PG MINI
Type of power tool
miniature drill
Maximum power
130W
Drill application
cleaning, drilling, engraving, grinding, polishing, processing of stainless steel, glass, ceramics, plastic and minerals
Cable length
1.9m
Kit contents
chuck with 4 interchangeable collets
Rotational rate/speed
8000...32000rpm
Drill diameter
0.4...3.2mm
Supply voltage
  • 230V AC
Gross weight1.0325 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9550
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 75.16 USDGross price for quantities from 1 set - 75.16 USD
Net price for quantities from 3 set - 70.46 USDGross price for quantities from 3 set - 70.46 USD
Net price for quantities from 5 set - 65.77 USDGross price for quantities from 5 set - 65.77 USD