+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.9700

Miniature drill; 170W; 230VAC; Len: 1.7m; 8000÷35000rpm


Manufacturer: PG MINI

Manufacturer part number:
M.9700
TME Symbol:
PG-M9700

Specification

Manufacturer
PG MINI
Type of power tool
miniature drill
Maximum power
170W
Drill features
smooth driller speed adjusting
Cable length
1.7m
Operating modes
drilling
Standard equipment
3 replaceable clamp bushings
Rotational rate/speed
8000...35000rpm
Drill diameter
0.4...3.2mm
Supply voltage
  • 230V AC
Gross weight850 g

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9700
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.68 USDGross price for quantities from 1 pcs - 43.68 USD
Net price for quantities from 3 pcs - 40.95 USDGross price for quantities from 3 pcs - 40.95 USD
Net price for quantities from 5 pcs - 38.21 USDGross price for quantities from 5 pcs - 38.21 USD