+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.9750

Miniature drill; 170W; 230VAC; Len: 1.7m; 8000÷35000rpm


Manufacturer: PG MINI

Manufacturer part number:
M.9750
TME Symbol:
PG-M9750

Specification

Manufacturer
PG MINI
Type of power tool
miniature drill
Maximum power
170W
Drill features
smooth driller speed adjusting
Cable length
1.7m
Operating modes
drilling
Standard equipment
accessories kit
Rotational rate/speed
8000...35000rpm
Drill diameter
0.4...3.2mm
Supply voltage
  • 230V AC
Gross weight1.1949 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9750
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.93 USDGross price for quantities from 1 pcs - 77.93 USD
Net price for quantities from 3 pcs - 73.05 USDGross price for quantities from 3 pcs - 73.05 USD
Net price for quantities from 5 pcs - 68.18 USDGross price for quantities from 5 pcs - 68.18 USD