+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.9850

Miniature drill; 135W; 230VAC; 10000÷32000rpm; 82pcs.

NEW

Manufacturer: PG MINI

Manufacturer part number:
M.9850
TME Symbol:
PG-M9850

Specification

Manufacturer
PG MINI
Type of power tool
miniature drill
Maximum power
135W
Operating modes
drilling
Rotational rate/speed
10000...32000rpm
Quantity in set/package
82pcs.
Supply voltage
  • 230V AC
Gross weight1.1713 kg
Certificates
EAN code8011017093833
See other products in this category: Electric Power Tools PG MINI,
*
M.9850
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 50.24 USDGross price for quantities from 1 set - 50.24 USD
Net price for quantities from 3 set - 47.16 USDGross price for quantities from 3 set - 47.16 USD
Net price for quantities from 5 set - 43.98 USDGross price for quantities from 5 set - 43.98 USD