+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PG TOOLS | |
Type of tool | electric hot shrink gun | |
Power | 2kW | |
Air flow temperature | 350°C @1, 500°C @2 | |
Air flow | 300l/min @ 500 | |
Kit contents | replacement nozzles x3 | |
Connectors for the country | Europe | |
Number of operation modes | 3 |