+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGPT2001

Electric hot shrink gun; 2kW; 230VAC


Manufacturer: PG TOOLS

Manufacturer part number:
PGPT2001
TME Symbol:
PG-PT2001

Specification

Manufacturer
PG TOOLS
Type of tool
electric hot shrink gun
Power
2kW
Kit contents
replacement nozzles x3
Connectors for the country
Europe
Tools application
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
Supply voltage
  • 230V AC
Gross weight1.0762 kg
See other products in this category: Hot Air Guns and Accessories PG TOOLS,
*
PGPT2001
31 in TME stock
Net price for quantities from 1 set - 25.32 USDGross price for quantities from 1 set - 25.32 USD
Net price for quantities from 3 set - 23.00 USDGross price for quantities from 3 set - 23.00 USD
Net price for quantities from 5 set - 21.49 USDGross price for quantities from 5 set - 21.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.