+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG.019

Grinding pin; Granularity: 60; Holder: plunger; 6mm; flap


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
RG.019
TME Symbol:
PG-RG.019

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding pin
Granularity
60
Kind of holder
plunger
Holder socket size - mm
6mm
Version
flap
Dimensions
Ø50x20mm
Tools application
  • for dry running
  • for removing paint
  • wood
Gross weight44.6 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
RG.019
10 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 3 pcs - 2.64 USDGross price for quantities from 3 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs