+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG.076

Grinding pin; Granularity: 120; Holder: plunger; 6mm; flap


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
RG.076
TME Symbol:
PG-RG.076

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding pin
Granularity
120
Kind of holder
plunger
Holder socket size - mm
6mm
Version
flap
Dimensions
Ø30x20mm
Tools application
  • for dry running
  • for removing paint
  • wood
Gross weight20.11 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
RG.076
3 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.74 USDGross price for quantities from 3 pcs - 2.74 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs