+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT018

Screwdriver: standard; Torx® with protection; T30H; 125mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT018
TME Symbol:
PG-T018

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T30H
Blade length
125mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight170.02 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT018
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs