+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT025

Screwdriver: voltage tester; insulated; 190mm; 100÷250VAC


Manufacturer: PG TOOLS

Manufacturer part number:
PGT025
TME Symbol:
PG-T025

Specification

Manufacturer
PG TOOLS
Type of screwdriver
voltage tester
Kind of screwdriver
insulated
Overall length
190mm
Operating voltage
100...250V AC
Gross weight37.51 g
See other products in this category: Insulated Screwdrivers PG TOOLS,
*
PGT025
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 3 pcs - 1.13 USDGross price for quantities from 3 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Packaging method by the manufacturer:Cardboard = 12 pcs