+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT090

Wrench: combination spanner; rattle,with joint; 8mm; satin


Manufacturer: PG TOOLS

Manufacturer part number:
PGT090
TME Symbol:
PG-T090

Specification

Manufacturer
PG TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
8mm
Material
Chrom-vanadium steel
Key features
satin
Gross weight63.65 g
See other products in this category: Wrenches and Combination Wrenches PG TOOLS,
*
PGT090
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 3 pcs - 5.24 USDGross price for quantities from 3 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.90 USDGross price for quantities from 5 pcs - 4.90 USD
Packaging method by the manufacturer:Cardboard = 6 pcs